ON Semiconductor LM2574N-5G Voltage reference DIP 8 Positive Adjustable 0.50 A

MPN
LM2574N-5G
EAN-13
2050009805166
Order Code
19-3869
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

ON Semiconductor LM2574N-5G is a fixed voltage regulator in a DIP-8 package, designed to deliver efficient voltage regulation for various electronic applications. This positive, adjustable voltage regulator is capable of handling up to 0.50 A output current, making it suitable for stabilising power supply lines in microcontroller circuits and embedded systems. As a DC-DC voltage regulator, it provides a precise and stable voltage output, ensuring reliable performance even under varying input voltage conditions. Engineered to meet the demands of modern electronic systems, the LM2574N-5G is commonly used in battery-powered devices, automotive electronics, and consumer electronics, where maintaining a steady voltage is crucial.
Type Voltage reference
Package Style DIP 8
Operating Temperature +125°C
Output Voltage Adjustable
Output Current 0.50A
Maximum Input Volage 4.75V
Mounting Type Through-hole
No. of outputs 1
Operating temperature (min.) -40°C
Output Configuration Positive
Switching frequency (max.) 52kHz
Topology Buck

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot