ON Semiconductor BD244CG Transistor BJT Discrete TO 220 PNP Tube

MPN
BD244CG
EAN-13
2050009804664
Order Code
19-3849
Country of Origin
United Kingdom
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

ON Semiconductor BD244CG is a discrete bipolar junction transistor (BJT) designed for use in various electrical and electronic circuits. This component is housed in a TO-220 package and is characterised as a PNP type which allows it to efficiently conduct negative currents. Utilised for its reliability and robust performance, the BD244CG transistor is suitable for amplification and switching applications, making it an ideal choice for use in power amplification, motor control circuits, and other applications where high current drive is necessary. The device is often chosen by engineers seeking a dependable silicon transistor solution in the design of audio amplification systems and general-purpose drivers. Its construction ensures stability and consistent operation in a range of conditions, providing a crucial component for both consumer electronics and industrial systems.
Type Transistor (BJT) - Discrete
Collector Current 6A
Collector emitter Voltage U(CEO) 100V
Content 1
DC Current gain hFE - reference Current 15µA
Enclosure TO 220
Mounting Type Through-hole
Power (max) P(TOT) 65W
Transit frequency f(T) 0.003GHz

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot