Diodes Inc ZTX689B Transistor NPN 20V 3A Eline

MPN
ZTX689B
Brand
Diodes Inc
Order Code
81-0228
Country of Origin
China

Discontinued


Medium power transistor with silicon planar construction and very low saturation voltage, suitable for Darlington replacement, flash gun converters, battery powered circuits and motor driving.


  • NPN polarity
  • Collector emitter breakdown voltage 20V
  • Collector base breakdown voltage 20V
  • Collector current 3A
  • Power 1.5W
  • 400 DC current gain
  • Transition frequency 150MHz
  • TO-92 case
  • Weight 159mg
Collector Current 3A
Frequency 150MHz
Power Dissipation 1.5W
Operating Temperature -55 to +200°C
Package Type TO-92
Collector-Emitter Voltage 20V
DC Current Gain (hfe) 400

Trustpilot