ON Semiconductor BD243CG Transistor BJT NPN TO-220 Discrete Tube

MPN
BD243CG
EAN-13
2050009804657
Order Code
19-3848
Country of Origin
United Kingdom
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

ON Semiconductor BD243CG is a bipolar junction transistor (BJT) of the NPN type, designed for discrete applications and encapsulated in a TO-220 package. This silicon transistor exhibits high current and voltage handling capabilities, making it suitable for switching and amplification purposes in applications such as audio amplifiers, power amplifiers, and driver stages for higher power transistors like Darlington pairs and IGBTs. The BD243CG is characterised by its robustness and reliability, ensuring consistent performance across a variety of conditions, lending itself well to both industrial and consumer electronic environments where moderate power handling is required. Typically, it finds usage in circuits demanding high efficiency and endurance.
Type Transistor (BJT) - Discrete
Collector Current 6A
Collector emitter Voltage U(CEO) 100V
Content 1
DC Current gain hFE - reference Current 15µA
Enclosure TO 220
Mounting Type Through-hole
Power (max) P(TOT) 65W
Transit frequency f(T) 0.003GHz

Reviews

Be the first to submit a review

Trustpilot