ON Semiconductor BCP53-16T1G Transistors NPN 100V 1A SOT-223 Plastic Package

ON Semiconductor BCP53-16T1G Transistors NPN 100V 1A SOT-223 Plastic Package

MPN
BCP53-16T1G
EAN-13
2050009804633
Order Code
19-3845
Country of Origin
Malaysia

Discontinued


ON Semiconductor BCP53-16T1G is a high-performance transistor designed for use in electronic applications demanding reliable switching and amplification. As an NPN bipolar transistor, it supports a maximum collector-emitter voltage of 100V and a continuous collector current of up to 1A, making it suitable for medium-power applications. Packaged in a SOT-223 format, this silicon transistor is favoured for its compact size and effective heat dissipation properties. It finds typical applications in power management circuits, audio amplification, and as a driver for larger transistors or other loads. The ON Semiconductor BCP53-16T1G, identified by the alternate description 3027544, is an excellent choice for ensuring efficient and stable performance in a variety of electronic systems.
Type Transistor (BJT) - Discrete
Collector Current 1.5A
Collector emitter Voltage U(CEO) -80V
Content 1
DC Current gain hFE - reference Current 100µA
Enclosure SOT 223
Mounting Type Surface-mount
Power (max) P(TOT) 1.5W
Transit frequency f(T) 0.05GHz

Trustpilot