On Semi MJ15003G NPN 20A 250W BiPolar Transistor

Order Code:

81-0227

Brand: On Semiconductor MPN: MJ15003G

Discontinued


The MJ15003G is a power transistor designed for high power audio, disk head positioning devices and other linear applications.


  • NPN
  • High safe operating area
  • Collector emitter breakdown voltage VCEO: 140V
  • Collector base breakdown voltage VCBO: 140V
  • Collector current IC: 20A
  • Power PD: 250W
  • DC current gain hFE: 150
  • Transition frequency FT: 2MHz
  • TO-3 case
  • Type MJ15003G
Type MJ15003G
Collector Current 20A
Frequency 2MHz
Power Dissipation 250W
Operating Temperature -65 to +200°C
Package Type TO-3
Collector-Emitter Voltage 140V
DC Current Gain (hfe) 150

You may also like


Trustpilot