Omron Z4D-C01 Displacement Sensor1pc proximity detection

Image Representative of Range

Omron Z4D-C01 Displacement Sensor1pc proximity detection

MPN
Z4D-C01
Brand
Omron
EAN-13
2050007634386
Order Code
05-6769
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £53.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Omron Z4D-C01 is a high-precision, micro-displacement sensor designed for compact applications.

It features reliable measurement capabilities ideal for precision engineering tasks.

Typical applications include use in electronic equipment and automated manufacturing processes.

Its compact design ensures easy integration into space-constrained environments.


Type Proximity sensor
Accessory Type Magnet
Depth 35.5mm
Engineering Part No Z4DC01
Engineering Series No Z4D
For Use With Detect Duplicated Paper Feeding
Hazardous Area Certification No
Height 16mm
Packaging Type Bag
Product Type Compression Fitting
Series Z4D-C01
Standards/Approvals No
Sub Type Microphotonic Device (Micro-Displacement Sensor)
Width 15mm

Reviews

Be the first to submit a review

Trustpilot