Omron VX-53-1A3 Microswitch SPDT 5A 30VDC long Hinge Lever Actuator

Image Representative of Range

Omron VX-53-1A3 Microswitch SPDT 5A 30VDC long Hinge Lever Actuator

MPN
VX-53-1A3
Brand
Omron
EAN-13
2050007631859
Order Code
05-6756
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.24
10+ £3.80
50+ £3.20
100+ £2.98
250+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Omron VX-53-1A3 is a microswitch designed for applications requiring a compact and reliable switching solution. It supports a maximum of 30 V DC and 5 A, making it suitable for low power devices and circuits. Typically used in consumer electronics and industrial machinery, this switch offers durable performance in demanding environments.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Long Hinge Lever
Connection Solder tag
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No VX531A3
Engineering Series No VX
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 0.2N
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 30V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot