Omron V-215-1C6 Microswitch SPDT 21A 8VDC Roller Lever Panel Mount

Image Representative of Range

Omron V-215-1C6 Microswitch SPDT 21A 8VDC Roller Lever Panel Mount

MPN
V-215-1C6
Brand
Omron
EAN-13
2050007670988
Order Code
05-6752
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 211 availableBack-order availability date - 21/11/2026

The Omron V-215-1C6 is a high-quality switch lever with SPDT configuration, ideal for various applications.

It features quick connect pins and is rated for 16A at 250VAC, ensuring reliable performance.

This switch is commonly used in household appliances and industrial equipment.

Its robust design supports long-lasting and efficient operation.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 21A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 8
Actuator Type Roller Lever
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 change-over
Engineering Part No V2151C6R
Engineering Series No VN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 8V DC

Reviews

Be the first to submit a review

Trustpilot