Omron V-16-5E36 Microswitch durable reliable single-pole

Image Representative of Range

Omron V-16-5E36 Microswitch durable reliable single-pole

MPN
V-16-5E36
Brand
Omron
EAN-13
2050007670568
Order Code
05-6748
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.64
10+ £1.51
100+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The Omron V-16-5E36 is a snap action switch with a single pole, double throw (SPDT) configuration.

It is rated for 16A at 250VAC and features a hinge lever for actuation.

This switch is durable and reliable, ideal for applications in household appliances and industrial machinery.

Its compact design ensures it fits into tight spaces while maintaining robust functionality.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Hinge Lever
Engineering Part No V165E36R
Engineering Series No VN
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot