Omron V-156-1C5 Basic Switch Miniature 15A 250VAC SPDT Long Hinge Lever

MPN
V-156-1C5
Brand
Omron
Order Code
15-5593
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 18,273 in stock

The Omron V-156-1C5 is a miniature basic switch with a long hinge lever designed for precise actuation.

It operates at 15A and 250VAC, making it suitable for various high-capacity electrical applications.

This SPDT switch ensures reliable performance in both industrial and consumer devices.

Common uses include appliances, vending machines, and security devices.


Type Limit Switch
Contact Configuration SPCO
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Roller Lever
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 1.23N
Product Type Micro Switch
Series VX
Standards/Approvals RoHS
Switch Contact Current 15A
Terminal Type Quick Connect

Reviews

Be the first to submit a review

Trustpilot