Omron V-156-1C25 Microswitch 250V 15A SPDT Snap-action Limit Switch

Image Representative of Range

Omron V-156-1C25 Microswitch 250V 15A SPDT Snap-action Limit Switch

MPN
V-156-1C25
Brand
Omron
EAN-13
2050007669036
Order Code
05-6738
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.24
50+ £1.83
150+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

The Omron V-156-1C25 is a microswitch capable of handling 250 V DC and 15 A. It features an On/(On) configuration, making it suitable for applications requiring precise control, such as industrial machinery and home appliances. This miniature switch is known for its reliability and durability in demanding environments.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 15A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Roller Lever
Connection Type C CEE 7/16 plug 4.8mm
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No V1561C25
Engineering Series No VN
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 80°C
Mechanical Life 50000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 1.23N
Packaging Type Bag
Product Type Micro Switch
Series V
Standards/Approvals RoHS
Switch Contact Current 15A
Switch position 1 x On/(On)
Switching Voltage 250V DC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot