Omron V-155-1C6 Basic Switch Miniature 16A 250VAC SPDT Hinge Lever

MPN
V-155-1C6
Brand
Omron
Order Code
15-5912
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron V-155-1C6 is a basic switch designed for reliability and durability with a 16A 250VAC rating.

It features a single pole double throw (SPDT) configuration with a hinge lever for easy actuation.

This switch is commonly used in appliances and industrial control applications, providing precise control and operation.

Its miniature size allows for versatile installation in compact spaces.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot