Omron SSM 0073A Basic Switch Subminiature High Precision Snap Action

MPN
SSM 0073A
Brand
Omron
Order Code
15-0883
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron SSM 0073A is a high precision snap action basic switch.

It features a subminiature design for compact spaces.

Typical applications include precise control in electronics and automated systems.

These switches are known for their reliability and long-lasting performance.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Short Roller Lever

Reviews

Be the first to submit a review

Trustpilot