Omron SSG-5L3T Subminiature Basic Switch 1023A SPDT 5A 125V Lever

MPN
SSG-5L3T
Brand
Omron
Order Code
15-5283
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The Omron SSG-5L3T is a subminiature basic switch designed for compact applications.

It features a single pole double throw (SPDT) configuration and can handle 5A at 125V.

The switch has a lever actuator for easy operation.

Typical applications include consumer electronics and small appliances.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC N/A (AC Rated)
Actuator Type Simulated Roller Lever

Reviews

Be the first to submit a review

Trustpilot