Omron SSG-5L1H-5 Switch Compact Snap Action Long Lever SPDT 5A 125VAC

MPN
SSG-5L1H-5
Brand
Omron
Order Code
15-4971
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
60+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 469 in stock

The Omron SSG-5L1H-5 is a compact snap-action switch featuring a long lever for precise control.

It operates as a single pole double throw (SPDT) switch, capable of handling up to 5A at 125VAC.

This switch is typically used in industrial machinery and household appliances.

Its robust design ensures reliable performance in various settings.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC N/A (AC Rated)
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot