Omron SSG-01L3H Microswitch SPDT Momentary 0.1A 30VDC Panel Mount

Omron SSG-01L3H Microswitch SPDT Momentary 0.1A 30VDC Panel Mount

Order Code:

05-6722

Brand: Omron MPN: SSG-01L3H EAN-13: 2050007639329

Discontinued


The Omron SSG-01L3H is a basic subminiature switch with a single pole double throw (SPDT) contact.

It features a light operating force of 25 grams, making it suitable for sensitive applications.

This switch is ideal for use in home appliances and consumer electronics.

The compact design of the SSG-01L3H facilitates its integration into space-constrained environments.


Type Microswitch
Switch Function Roller lever
Current Rating (Amps) 0.1A
Connection Solder pins
Contact Type 1 change-over
Engineering Part No SSG01L3H
Engineering Series No SSG
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 30V DC

You may also like


Trustpilot