Omron Microswitches Microswitch 613965

Omron Brand: Omron
The Omron microswitches are versatile and reliable components designed for various applications, offering different configurations such as panel mount and hinge lever options with varying current and voltage ratings.
Description Image Product Buy Pricing (Ex VAT) Current Rating (Amps) Voltage Rating - AC Voltage Rating - DC Connection Actuator Type Contact AC Voltage Engineering Part No Contact DC Voltage Hazardous Area Certification IP Rating Maximum Operating Temperature Mechanical Life Switching Voltage Microswitch Type Minimum Operating Temperature Operating Force Product Type Series Standards/Approvals Switch Contact Current
Omron SSG-01L3H Microswitch SPDT Momentary 0.1A 30VDC Panel Mount
Omron SSG-01L3H Microswitch SPDT Momentary 0.1A 30VDC Panel Mount
Order code: 05-6722
MPN: SSG-01L3H
2+ £2.92
Price per unit Ex VAT
0.1A N/A (VDC Rated) 30 Solder pins SSG01L3H 30V DC
Omron SSG-5L2H Microswitch Momentary SPDT 5A 14VDC Hinge Roller lever
Omron SSG-5L2H Microswitch Momentary SPDT 5A 14VDC Hinge Roller lever
Standard range
Order code: 05-6723
MPN: SSG-5L2H

Despatched within 4 working days - 100 in stock
2+ £1.70
5+ £1.68
10+ £1.42
25+ £1.41
Price per unit Ex VAT
5A N/A (VDC Rated) 14 Solder pins Roller Lever 250V ac SSG5L2H 30V dc No IP40 125°C 10000000Operations 14V DC Subminiature 25°C 0.6N Subminiature Micro Switch SSG RoHS 5A
Omron SSG-5L3T Microswitch SPDT 5A 14VDC Hinge Lever Panel Mount
Omron SSG-5L3T Microswitch SPDT 5A 14VDC Hinge Lever Panel Mount
Extended range
Order code: 05-6724
MPN: SSG-5L3T

Available to back orderBack order, lead time 4 months
3+ £2.76
Price per unit Ex VAT
5A 125V 14 Type C CEE 7/16 plug 2.8mm Hinge Lever SSG5L3T 14V DC

Trustpilot