Omron SS-5GL13T Microswitch 14VDC 5A SPDT Roller Lever Panel Mount

Image Representative of Range

Omron SS-5GL13T Microswitch 14VDC 5A SPDT Roller Lever Panel Mount

MPN
SS-5GL13T
Brand
Omron
EAN-13
2050007646051
Order Code
05-6712
Country of Origin
Indonesia
View Full Product Range (21)

Discontinued


Omron's SS-5GL13T is a microswitch rated for 14 V DC and 5 A, designed for precise control applications. It features a single pole configuration with an On/(On) action. This miniature switch is commonly used in appliances, HVAC systems, and machinery for reliable operational control.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 14
Actuator Type Roller Lever
Connection Type C CEE 7/16 plug 2.8mm
Contact Type 1 change-over
Engineering Part No SS5GL13T
Engineering Series No SSN
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 14V DC

Trustpilot