Omron SS-5D2 Subminiature Basic Switch SPDT 0.1A 125VAC Pin Plunger

MPN
SS-5D2
Brand
Omron
Order Code
15-6022
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
200+ £0.699
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 13/11/2026

The Omron SS-5D2 is a subminiature basic switch with SPDT configuration.

It features a pin plunger actuator and is rated for 0.1A at 125VAC.

This switch is suitable for precise applications like compact appliances and electronic devices.

Its reliability makes it ideal for use in consumer electronics and small household tools.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC N/A (AC Rated)
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot