Omron SS-01GL2-F Subminiature Basic Switch SPDT 5A 125VAC Lever Actuator

MPN
SS-01GL2-F
Brand
Omron
Order Code
15-5432
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron SS-01GL2-F is a subminiature basic switch featuring an SPDT configuration.

It has a current rating of 5A at 125VAC and is equipped with a lever actuator.

This switch is known for its compact design and reliable performance.

Typical applications include consumer electronics and industrial control equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever
Contact DC Voltage 30V dc
Depth 6.4mm
Hazardous Area Certification No
IP Rating IP40
Length 19.8mm
Maximum Operating Temperature 85°C
Mechanical Life 30000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.16N
Product Type Micro Switch
Series SS
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot