Omron SS-01GL02 Micro Switch SPDT 1A 125VAC Short Hinge Lever

Image Representative of Range

Omron SS-01GL02 Micro Switch SPDT 1A 125VAC Short Hinge Lever

MPN
SS-01GL02
Brand
Omron
Order Code
15-5496
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
60+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 357 in stock

The Omron SS-01GL02 is a micro switch featuring SPDT contacts capable of handling 1A at 125VAC.

It has a short hinge lever for actuation and is known for its reliability in performance.

This switch is commonly used in applications like microwave ovens and printers.

The compact design and precise operation make it ideal for tight spaces in consumer electronics.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot