Omron Rocker Switches Toggle switch 614007

Omron Brand: Omron
The parts referenced are various types of panel mount switches manufactured by Omron.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Illumination Type Actuator Colour Actuator Style Engineering Part No Contact DC Voltage Housing Material Illuminated Legend Maximum Operating Temperature Switch position Mechanical Life Minimum Operating Temperature Mount Type Panel Cutout Size Product Type Standards/Approvals Switch Configuration Switch Contact Current Switch Operation
Omron A8L-11-15N2 Toggle Switch 250V AC 10A IP40 SPST Rocker Panel Mount
Omron A8L-11-15N2 Toggle Switch 250V AC 10A IP40 SPST Rocker Panel Mount
Order code: 05-6219
MPN: A8L-11-15N2
3+ £1.84
Price per unit Ex VAT
SPST None A8L1115N2 1 x On/Off
Omron A8L-21-11N2 Rocker Switch 250V AC 10A IP40 DPST Latch Panel Mount
Omron A8L-21-11N2 Rocker Switch 250V AC 10A IP40 DPST Latch Panel Mount
Order code: 05-6220
MPN: A8L-21-11N2
2+ £3.68
50+ £3.53
100+ £3.42
250+ £3.27
500+ £3.18
Price per unit Ex VAT
DPST Black Rectangular A8L2111N2 28V dc Aluminium No On (Symbol), Off (Symbol) 20°C 2 x On/Off 50000Operations 55°C Panel 15mm Rocker Switch VDE, UL, RoHS, CSA, CE, BS On-None-Off 10A On-Off
Omron A8L-21-15N2 Rocker Switch 250V AC 10A DPST Panel Mount
Omron A8L-21-15N2 Rocker Switch 250V AC 10A DPST Panel Mount
Standard range
Order code: 05-6221
MPN: A8L-21-15N2

Despatched within 4 working days - 10 in stock
3+ £2.02
Price per unit Ex VAT
DPST A8L2115N2 2 x On/Off

Trustpilot