Omron A8L-21-11N2 Rocker Switch 250V AC 10A IP40 DPST Latch Panel Mount

Image Representative of Range

Omron A8L-21-11N2 Rocker Switch 250V AC 10A IP40 DPST Latch Panel Mount

MPN
A8L-21-11N2
Brand
Omron
EAN-13
2050007638087
Order Code
05-6220
Country of Origin
Indonesia
  • Free UK shipping available
  • Quickly find another product in this range by Engineering Part No:

    A8L2111N2 A8L2115N2
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.68
50+ £3.53
100+ £3.42
250+ £3.27
500+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Omron A8L-21-11N2 is a toggle switch designed to handle up to 250 V AC and 10 A, with an IP40 rating for environmental protection. It features a latching mechanism with a 2 x On/Off configuration, making it suitable for general-purpose electrical circuits. Typical applications include household appliances, industrial equipment, and lighting control systems.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking 0/1
Illumination Colour None
Actuator Colour Black
Actuator Style Rectangular
Casing/button Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Contact DC Voltage 28V dc
Dim (W x H) 21 mm x 15 mm
Engineering Part No A8L2111N2
Engineering Series No A8L
Height 15mm
Housing Material Aluminium
Illuminated No
IP Rating IP40
Legend On (Symbol), Off (Symbol)
Maximum Operating Temperature 20°C
Mechanical Life 50000Operations
Minimum Operating Temperature 55°C
Mount Type Panel
Packaging Type Bag
Panel Cutout Size 15mm
Print motif 0/I
Product Type Rocker Switch
Standards/Approvals VDE, UL, RoHS, CSA, CE, BS
Switch Configuration On-None-Off
Switch Contact Current 10A
Switch Operation On-Off
Switch position 2 x On/Off
Terminal Type Quick Connect
Type Toggle switch
Voltage Rating 250V AC
Width 21mm

Reviews

Be the first to submit a review

Trustpilot