Omron A8L-21-15N2 Rocker Switch 250V AC 10A DPST Panel Mount

Image Representative of Range

Omron A8L-21-15N2 Rocker Switch 250V AC 10A DPST Panel Mount

MPN
A8L-21-15N2
Brand
Omron
EAN-13
2050007638131
Order Code
05-6221
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Omron A8L-21-15N2 toggle switch operates at 250 V AC and 10 A, providing reliable on/off control with IP40 protection. It features a latching mechanism suitable for consistent usage, making it ideal for panel installation in electrical and electronic systems. The switch is commonly used in industrial and commercial applications requiring robust and effective switching solutions.
Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking 0/1
Illumination Colour None
Casing/button Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Dim (W x H) 21 mm x 15 mm
Engineering Part No A8L2115N2
Engineering Series No A8L
Height 15mm
IP Rating IP40
Packaging Type Bag
Print motif 0/I
Switch position 2 x On/Off
Type Toggle switch
Voltage Rating 250V AC
Width 21mm

Reviews

Be the first to submit a review

Trustpilot