Omron A8L-11-15N2 Toggle Switch 250V AC 10A IP40 SPST Rocker Panel Mount

Image Representative of Range

Omron A8L-11-15N2 Toggle Switch 250V AC 10A IP40 SPST Rocker Panel Mount

MPN
A8L-11-15N2
Brand
Omron
EAN-13
2050007638063
Order Code
05-6219
Country of Origin
Indonesia
View Full Product Range (3)

Discontinued


The Omron A8L-11-15N2 is a durable switch with a 2-position toggle design.

It features snap action and SPDT configuration, capable of handling 15A at 250V.

This switch is suitable for various electrical applications, offering reliable performance.

Typical uses include industrial and home appliances where robust switching is required.


Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Casing/button Colour Black
Connection Type C CEE 7/16 plug 4.8mm
Dim (W x H) 21 mm x 15 mm
Engineering Part No A8L1115N2
Engineering Series No A8L
Height 15mm
IP Rating IP40
Packaging Type Bag
Print motif 0/I
Switch position 1 x On/Off
Type Toggle switch
Voltage Rating 250V AC
Width 21mm

Trustpilot