Omron Rack & Panel Type 635612

Omron Brand: Omron
These Omron electrical connectors include female and male connectors for flat cables, some with shrouded designs for enhanced protection and compatibility with printed circuit boards.
Description Image Product Buy Pricing (Ex VAT) Pitch Number of Positions Orientation Connector gender Contact Gender Contact Material Contact Plating Current Housing Material Maximum Operating Temperature Minimum Operating Temperature Mount Type Number of Contacts Number of Rows Product Type Series Shrouded/Unshrouded Standards/Approvals Termination Type Voltage
Omron XG4A0478M Flat Cable Connector Female Unshrouded 2.54mm Pitch
Omron XG4A0478M Flat Cable Connector Female Unshrouded 2.54mm Pitch
Standard range
Order code: 13-8178
MPN: XG4A0478M

Order in multiples of 129


Despatched within 5 working days - 90 in stock
129+ £0.848
Price per unit Ex VAT
2.54
Omron XG4A0597B Flat Cable Connector Female Shrouded 50 Way PCB Mount
Omron XG4A0597B Flat Cable Connector Female Shrouded 50 Way PCB Mount
Standard range
Order code: 13-8277
MPN: XG4A0597B

Order in multiples of 45


Despatched within 5 working days - 16 in stock
45+ £2.18
Price per unit Ex VAT
50
Omron XG4M-1030-U Flat Cable Connector Male Unshrouded 30 Position
Omron XG4M-1030-U Flat Cable Connector Male Unshrouded 30 Position
Standard range
Order code: 13-8305
MPN: XG4M-1030-U BY OMZ

Available to back orderBack-order availability date - 30/11/2026
1+ £1.23
Price per unit Ex VAT
Omron XG4M0444R Flat Cable Connector Female Unshrouded 44 Position
Omron XG4M0444R Flat Cable Connector Female Unshrouded 44 Position
Standard range
Order code: 14-5638
MPN: XG4M0444R

Order in multiples of 45


Despatched within 5 working days - 70 in stock
45+ £1.27
Price per unit Ex VAT
44
Omron XG4A-1031 Flat Cable Connector Male Shrouded 10 PositionRow Connect
Omron XG4A-1031 Flat Cable Connector Male Shrouded 10 PositionRow Connect
Standard range
Order code: 15-4559
MPN: XG4A-1031

Order in multiples of 129


Despatched within 5 working days - 90 in stock
129+ £1.15
Price per unit Ex VAT
2.54mm Straight Male Male Brass Nickel Gold over Nickel 3A Fibreglass Reinforced Polybutylene Terephthalate 105°C 55°C Through Hole 10 1 Connector 4A Shrouded No IDC 250V
Omron XG4M-2030-T Flat Cable Connector Male Shrouded 30 Pin 2 Rows
Omron XG4M-2030-T Flat Cable Connector Male Shrouded 30 Pin 2 Rows
Standard range
Order code: 15-4710
MPN: XG4M-2030-T

Order in multiples of 45


Despatched within 5 working days - 70 in stock
45+ £1.26
Price per unit Ex VAT

Trustpilot