Omron XG4A-1031 Flat Cable Connector Male Shrouded 10 PositionRow Connect

MPN
XG4A-1031
Brand
Omron
Order Code
15-4559
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
129+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 129
Despatched within 5 working days - 90 in stock

The Omron XG4A-1031 is a flat cable connector male shrouded with 10 positions in a single row.

It features secure connections and is designed for reliable performance in electronic systems.

Typical applications include use in industrial machinery and consumer electronics for data transfer.

This connector ensures a stable and efficient electrical connection.


Type FPC Connector
Pitch 2.54mm
Orientation Straight
Connector gender Male
Contact Gender Male
Contact Material Brass Nickel
Contact Plating Gold over Nickel
Current 3A
Housing Material Fibreglass Reinforced Polybutylene Terephthalate
Maximum Operating Temperature 105°C
Minimum Operating Temperature 55°C
Mount Type Through Hole
Number of Contacts 10
Number of Rows 1
Product Type Connector
Series 4A
Shrouded/Unshrouded Shrouded
Standards/Approvals No
Termination Type IDC
Voltage 250V

Reviews

Be the first to submit a review

Trustpilot