Omron SSG-5L2H Microswitch Momentary SPDT 5A 14VDC Hinge Roller lever

Image Representative of Range

Omron SSG-5L2H Microswitch Momentary SPDT 5A 14VDC Hinge Roller lever

MPN
SSG-5L2H
Brand
Omron
EAN-13
2050007639459
Order Code
05-6723
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.75
5+ £1.74
10+ £1.47
25+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

The Omron microswitch SSG-5L2H is a reliable miniature switch rated for 14 V DC and supports a current of 5 A. This switch features a momentary on/(on) configuration, making it suitable for applications requiring quick and temporary circuit activation. Commonly used in electronic appliances and control panels, it ensures precise and consistent performance.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 14
Actuator Type Roller Lever
Connection Solder pins
Contact AC Voltage 250V ac
Contact DC Voltage 30V dc
Contact Type 1 change-over
Engineering Part No SSG5L2H
Engineering Series No SSG
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 125°C
Mechanical Life 10000000Operations
Microswitch Type Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.6N
Packaging Type Bag
Product Type Subminiature Micro Switch
Series SSG
Standards/Approvals RoHS
Switch Contact Current 5A
Switch position 1 x On/(On)
Switching Voltage 14V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot