Omron SSG-5L3T Microswitch SPDT 5A 14VDC Hinge Lever Panel Mount

Image Representative of Range

Omron SSG-5L3T Microswitch SPDT 5A 14VDC Hinge Lever Panel Mount

MPN
SSG-5L3T
Brand
Omron
EAN-13
2050007640516
Order Code
05-6724
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Omron SSG-5L3T is a subminiature basic switch designed for compact applications.

It features a single pole double throw (SPDT) configuration and can handle 5A at 125V.

The switch has a lever actuator for easy operation.

Typical applications include consumer electronics and small appliances.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 14
Actuator Type Hinge Lever
Connection Type C CEE 7/16 plug 2.8mm
Contact Type 1 change-over
Engineering Part No SSG5L3T
Engineering Series No SSG
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 14V DC

Reviews

Be the first to submit a review

Trustpilot