Omron Light Sensors Type 635476

Omron Brand: Omron
Omron produces a range of photo microsensors characterised by their logic output, transmissive detection, and adaptability for use in various applications, often featuring slotted designs and different mounting options.
Description Image Product Buy Pricing (Ex VAT) Max Range Operating Voltage Automotive Standard Detection Type Length Hazardous Area Certification Minimum Operating Temperature Housing Material Mounting Type Number of pins Package Type Product Type Sensor Style Series Terminal Type Slot Width Standards/Approvals Type Wavelength Outputs
Omron EE-SX4320 Slotted Switch Logic Output PCB Mount Photomicrosensor
Omron EE-SX4320 Slotted Switch Logic Output PCB Mount Photomicrosensor
Standard range
Order code: 15-4811
MPN: EE-SX4320

Order in multiples of 60


Despatched within 5 working days - 6,000 in stock
60+ £2.23
Price per unit Ex VAT
5mm N/A Photo Microsensor N/A 1
Omron EE-SX461-P11 Photo Microsensor Slot Width 5mm Phototransistor
Omron EE-SX461-P11 Photo Microsensor Slot Width 5mm Phototransistor
Standard range
Order code: 15-4852
MPN: EE-SX461-P11

Order in multiples of 50


Despatched within 5 working days - 1,192 in stock
50+ £4.70
Price per unit Ex VAT
5mm N/A No 32.5mm 20°C Through Hole 3 Pin Slotted Optical Switch EE-SX 15mm No Photo Microsensor N/A 1
Omron EE-SX4330-1 Photo Micro Sensor Transmissive SMD PIC Type
Omron EE-SX4330-1 Photo Micro Sensor Transmissive SMD PIC Type
Standard range
Order code: 15-4919
MPN: EE-SX4330-1

Order in multiples of 100


Despatched within 5 working days - 100 in stock
100+ £2.43
Price per unit Ex VAT
3mm N/A Transmitted Beam No 30°C Polyphenylene Sulphide Photoelectric Sensor Compact Surface Mount RoHS Photo Microsensor N/A 1
Omron EE-SX484 Photo Microsensor Slot Sensor 50mA 5V
Omron EE-SX484 Photo Microsensor Slot Sensor 50mA 5V
Standard range
Order code: 15-5051
MPN: EE-SX484

Order in multiples of 60


Despatched within 5 working days - 332 in stock
60+ £3.62
Price per unit Ex VAT
5mm N/A Photo Microsensor N/A 1
Omron EE-SX498 Photomicrosensor Slot Type 5mm 5V-24V Logic Output
Omron EE-SX498 Photomicrosensor Slot Type 5mm 5V-24V Logic Output
Extended range
Order code: 15-6081
MPN: EE-SX498

Order in multiples of 65


Available to back orderBack order, lead time 4 months
65+ £1.78
Price per unit Ex VAT
5mm 5 - 24V DC No 12.2mm 40°C Through Hole 5 Pin Slotted Optical Switch EE-SX 3mm No Photo Microsensor N/A 1

Trustpilot