Omron EE-SX461-P11 Photo Microsensor Slot Width 5mm Phototransistor

MPN
EE-SX461-P11
Brand
Omron
Order Code
15-4852
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,192 in stock

The Omron EE-SX461-P11 is a photo microsensor with a 5mm slot width, utilising a phototransistor for detection.

This compact sensor is designed for reliable object detection in automation equipment.

Its precise sensing capabilities are suitable for intricate industrial processes.

Typical applications include use in conveyors, robotic arms, and assembly lines.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Length 32.5mm
Minimum Operating Temperature 20°C
Mounting Type Through Hole
Number of pins 3
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 15mm
Standards/Approvals No

Reviews

Be the first to submit a review

Trustpilot