Omron EE-SX4330-1 Photo Micro Sensor Transmissive SMD PIC Type

MPN
EE-SX4330-1
Brand
Omron
Order Code
15-4919
Country of Origin
Japan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 100 in stock

The Omron EE-SX4330-1 is a photo micro sensor designed for SMD mounting.

It features a transmissive type configuration ideal for precise object detection.

This sensor is commonly used in automation equipment for detecting the presence or absence of components.

Its compact PIC type design makes it suitable for integration into small-scale devices.


Type Photo Microsensor
Wavelength N/A
Max Range 3mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Detection Type Transmitted Beam
Hazardous Area Certification No
Housing Material Polyphenylene Sulphide
Minimum Operating Temperature 30°C
Product Type Photoelectric Sensor
Sensor Style Compact
Standards/Approvals RoHS
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot