Omron EE-SX498 Photomicrosensor Slot Type 5mm 5V-24V Logic Output

MPN
EE-SX498
Brand
Omron
Order Code
15-6081
Country of Origin
Japan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
65+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Available to back orderBack order, lead time 4 months

The Omron EE-SX498 is a photomicrosensor with a slot type design and an aperture size of 5 mm.

It operates with a voltage range of 5V-24V, providing versatile logic output options.

This sensor is ideal for detecting object presence in automation equipment and conveyors.

Its robust design ensures reliable performance in industrial environments.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage 5 - 24V DC
Outputs 1
Switching Frequency N/A
Automotive Standard No
Length 12.2mm
Minimum Operating Temperature 40°C
Mounting Type Through Hole
Number of pins 5
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 3mm
Standards/Approvals No

Reviews

Be the first to submit a review

Trustpilot