Omron EE-SX4096-W11 Logic Output Slotted Switch 5V 24V Light Transistor |
15-4978
|
|
Despatched within 5 working days - 475 in stock
|
20+ £10.04
Price per unit Ex VAT
|
5 - 24V DC |
1 |
|
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
N/A |
5mm |
N/A |
Omron EE-SX4009-P10 Photomicrosensor Slot 5mm NPN Output |
15-5013
|
|
Available to back orderBack-order availability date - 13/11/2026
|
25+ £7.31
Price per unit Ex VAT
|
N/A |
NPN |
|
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
N/A |
5mm |
N/A |
Omron EE-SX4163-P2 Photomicrosensor Connector Type Infrared Slot Sensor |
15-5250
|
|
Despatched within 5 working days - 241 in stock
|
60+ £2.19
Price per unit Ex VAT
|
N/A |
1 |
|
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
N/A |
5mm |
N/A |
Omron EE-SX4081 MicroSensor PhotoSensor SlotType 5mm DCDetection |
15-5334
|
|
Despatched within 5 working days - 126 in stock
|
50+ £3.79
Price per unit Ex VAT
|
N/A |
1 |
No |
10mm |
13.7mm |
40°C |
Through Hole |
5 |
TTL |
Slotted Optical Switch |
Pin |
EE-SX |
5mm |
No |
5mm |
Photo Microsensor |
N/A |
5mm |
N/A |
Omron EE-SX4161-W11 Photomicrosensor Prewire Logic Output Slotted Switch |
15-5639
|
|
Despatched within 5 working days - 10 in stock
|
20+ £8.82
Price per unit Ex VAT
|
N/A |
1 |
|
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
N/A |
5mm |
N/A |
Omron EE-SX4164-P2 Photomicrosensor Connector Type Slot Width 5mm |
15-5641
|
|
Despatched within 5 working days - 20 in stock
|
25+ £2.80
Price per unit Ex VAT
|
N/A |
1 |
|
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
N/A |
5mm |
N/A |
Omron EE-SX4088-W11 Photomicrosensor Pre-Wire Type Slot Sensor |
15-5686
|
|
Despatched within 5 working days - 43 in stock
|
25+ £6.99
Price per unit Ex VAT
|
5 - 24V DC |
1 |
|
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
N/A |
5mm |
N/A |
Omron EE-SX4162-P2 Photomicrosensor Connector Unshrouded Photomicrosensor |
15-6044
|
|
Despatched within 5 working days - 19 in stock
|
50+ £2.91
Price per unit Ex VAT
|
N/A |
1 |
No |
14mm |
13mm |
20°C |
Through Hole |
|
|
Slotted Optical Switch |
|
EE-SX |
5.6mm |
No |
16mm |
Photo Microsensor |
N/A |
5mm |
N/A |