Omron EE-SX4081 MicroSensor PhotoSensor SlotType 5mm DCDetection

MPN
EE-SX4081
Brand
Omron
Order Code
15-5334
Country of Origin
Japan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 126 in stock

The Omron EE-SX4081 is a compact slot-type photosensor with a 5mm gap for precise detection.

It operates on direct current, making it suitable for low-voltage applications.

This sensor is ideal for detecting object presence in automated systems and conveyor belts.

Its reliable performance enhances efficiency in factory automation and processing lines.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Height 10mm
Length 13.7mm
Minimum Operating Temperature 40°C
Mounting Type Through Hole
Number of pins 5
Output Signal Type TTL
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 5mm
Standards/Approvals No
Width 5mm

Reviews

Be the first to submit a review

Trustpilot