Omron EE-SX4162-P2 Photomicrosensor Connector Unshrouded Photomicrosensor

MPN
EE-SX4162-P2
Brand
Omron
Order Code
15-6044
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 19 in stock

The Omron EE-SX4162-P2 is a compact photomicrosensor featuring a connector interface.

It offers reliable performance with a snap-in mounting style for easy installation.

This sensor is typically used in office equipment and industrial machinery for object detection.

Its response speed is well-suited for precise and efficient operations.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Height 14mm
Length 13mm
Minimum Operating Temperature 20°C
Mounting Type Through Hole
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 5.6mm
Standards/Approvals No
Width 16mm

Reviews

Be the first to submit a review

Trustpilot