Omron EE-SX4088-W11 Photomicrosensor Pre-Wire Type Slot Sensor

MPN
EE-SX4088-W11
Brand
Omron
Order Code
15-5686
Country of Origin
Japan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 43 in stock

The Omron EE-SX4088-W11 slot sensor features a compact design with a 5 mm slot width and is pre-wired for easy installation.

It provides reliable detection with a phototransistor output and a 5 V to 24 V DC power supply range.

The sensor is ideal for use in office automation equipment, household appliances, and industrial machinery.

Its durable construction ensures consistent performance in various environments.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage 5 - 24V DC
Outputs 1
Switching Frequency N/A

Reviews

Be the first to submit a review

Trustpilot