Omron Light Sensors Type 635474

Omron Brand: Omron
Omron provides a range of photoelectric sensors designed for reliable object detection and positioning in various automation applications.
Description Image Product Buy Pricing (Ex VAT) Operating Voltage Automotive Standard Length Height Minimum Operating Temperature Mounting Type Number of pins Package Type Product Type Packaging Series Slot Width Standards/Approvals Typical Fall Time Typical Rise Time Width Type Wavelength Max Range Outputs
Omron EE-SX398 Sensor Slot-Photo Transistor Output NPN 5V-24V
Omron EE-SX398 Sensor Slot-Photo Transistor Output NPN 5V-24V
Standard range
Order code: 15-4882
MPN: EE-SX398

Order in multiples of 100


Despatched within 5 working days - 1,719 in stock
100+ £1.23
Price per unit Ex VAT
5 - 24V DC No 12.2mm 40°C Through Hole 5 Pin Slotted Optical Switch EE-SX 3mm No Photo Microsensor N/A 5mm 1
Omron EE-SX3350 Photomicrosensor SMT Slot Type Transmissive 5VDC
Omron EE-SX3350 Photomicrosensor SMT Slot Type Transmissive 5VDC
Extended range
Order code: 15-5538
MPN: EE-SX3350

Order in multiples of 100


Available to back orderBack order, lead time 4 months
100+ £1.40
Price per unit Ex VAT
5V DC No 9mm 9mm 30°C Surface 6 Surface Mount Slotted Optical Switch Tape & Reel EE-SX 5mm No 4mm Photo Microsensor N/A 5mm 1
Omron EE-SX384 Photo Microsensor Slot Type NPN Output 5V-24V
Omron EE-SX384 Photo Microsensor Slot Type NPN Output 5V-24V
Standard range
Order code: 15-5909
MPN: EE-SX384

Order in multiples of 60


Despatched within 5 working days - 37 in stock
60+ £2.23
Price per unit Ex VAT
5 - 24V DC No 12.5mm 8mm 40°C Through Hole 5 Pin Slotted Optical Switch EE-SX 3.5mm No 20µs 3µs 5mm Photo Microsensor N/A 5mm 1
Omron EE-SX3340 SMD 4mm Photomicrosensor Compact Size
Omron EE-SX3340 SMD 4mm Photomicrosensor Compact Size
Standard range
Order code: 15-6074
MPN: EE-SX3340

Order in multiples of 60


Available to back orderBack-order availability date - 13/11/2026
60+ £1.31
Price per unit Ex VAT
N/A Photo Microsensor N/A 5mm 1

Trustpilot