Omron EE-SX3350 Photomicrosensor SMT Slot Type Transmissive 5VDC

MPN
EE-SX3350
Brand
Omron
Order Code
15-5538
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron EE-SX3350 is a slot type transmissive photomicrosensor with a compact, surface-mount design.

It operates on a 5VDC power supply and provides reliable object detection through its narrow slot.

Its main features include a phototransistor output for precise sensing and high environmental resistance.

This component is typically used in industrial automation applications and electronic devices for accurate positioning and object recognition.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage 5V DC
Outputs 1
Switching Frequency N/A
Automotive Standard No
Height 9mm
Length 9mm
Minimum Operating Temperature 30°C
Mounting Type Surface
Number of pins 6
Package Type Surface Mount
Packaging Tape & Reel
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 5mm
Standards/Approvals No
Width 4mm

Reviews

Be the first to submit a review

Trustpilot