Omron EE-SX384 Photo Microsensor Slot Type NPN Output 5V-24V

MPN
EE-SX384
Brand
Omron
Order Code
15-5909
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
60+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 37 in stock

Omron's EE-SX384 is a slot type photo microsensor with an NPN output.

It operates within a voltage range of 5V to 24V.

The sensor is designed to detect the presence or absence of objects in a slot, making it ideal for use in automation equipment and conveyor systems.

Its compact size and reliable performance suit it for precision detection in industrial environments.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage 5 - 24V DC
Outputs 1
Switching Frequency N/A
Automotive Standard No
Height 8mm
Length 12.5mm
Minimum Operating Temperature 40°C
Mounting Type Through Hole
Number of pins 5
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 3.5mm
Standards/Approvals No
Typical Fall Time 20µs
Typical Rise Time 3µs
Width 5mm

Reviews

Be the first to submit a review

Trustpilot