Omron EE-SX398 Sensor Slot-Photo Transistor Output NPN 5V-24V

MPN
EE-SX398
Brand
Omron
Order Code
15-4882
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,719 in stock

The Omron EE-SX398 is a slot-type photoelectric sensor with an NPN transistor output.

It operates within a voltage range of 5V to 24V and is designed for reliable performance.

Typically used for object detection and positioning applications, it's suitable for automation and industrial environments.

Its compact design and easy installation make it ideal for various control systems.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage 5 - 24V DC
Outputs 1
Switching Frequency N/A
Automotive Standard No
Length 12.2mm
Minimum Operating Temperature 40°C
Mounting Type Through Hole
Number of pins 5
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 3mm
Standards/Approvals No

Reviews

Be the first to submit a review

Trustpilot