Omron G9TB5003G PowerSignal Relay 3PDT 5V 500mW 10A 277VAC DPTRelay

MPN
G9TB5003G
Brand
Omron
Order Code
14-8243
Country of Origin
Indonesia
View Full Product Range (13)
Qty Unit Price (Ex VAT)
15+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

The Omron G9TB5003G is a power signal relay featuring a 3PDT configuration.

It operates at 5V with a power consumption of 500mW and a contact rating of 10A at 277VAC.

The relay is designed for reliable and efficient electric control in various circuits.

Typical applications include use in industrial machinery and automation systems.


Type Power Relay
Coil Voltage 277 VACV
Contact Configuration 3PDT
Switching Current 10A
Length 39.1 mm
Height 34.5 mm

Reviews

Be the first to submit a review

Trustpilot