Omron G9KA-1A-E-DC12 Relay High Power AC 12V SPST 150A 125VAC

MPN
G9KA-1A-E-DC12
Brand
Omron
Order Code
15-4564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £87.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 9 in stock

The Omron G9KA-1A-E-DC12 is a high-power relay designed for AC applications.

It features a 12V DC coil, SPST configuration, and can handle up to 150A at 125VAC.

This relay is ideal for use in power supply circuits and electrical equipment needing reliable high current switching.

The robust design ensures long-lasting performance and dependability.


Coil Voltage 125V AC
Contact Configuration SPST (to be defined)
Switching Current 150A
Coil Power 5W
Coil Resistance 115.2O
Contact Material Silver Alloy
Contact Resistance 0.2mO
Height 54.5mm
Length 51mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Power Relay
Series G9KA
Standards/Approvals CQC Certificated, EN/IEC, TU¨V Certificated, UL Recognised
Switching AC Voltage 1 kV ac
Switching DC Voltage 60V dc
Type Power Relay
Width 51mm

Reviews

Be the first to submit a review

Trustpilot