Omron Power Relays Type 635596

Omron Brand: Omron
These Omron parts are durable high-power AC relays featuring a compact design with various mounting options, suitable for managing substantial electrical loads efficiently.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Coil Voltage Switching Current Length Mounting Type Coil Power Coil Resistance Contact Material Contact Resistance Height Maximum Operating Temperature Minimum Operating Temperature Mount Type Product Type Series Standards/Approvals Switching AC Voltage Switching DC Voltage Width Type
Omron G9KA5003R Heavy Duty AC Relay 500V 100A SPST Panel Mount
Omron G9KA5003R Heavy Duty AC Relay 500V 100A SPST Panel Mount
Standard range
Order code: 14-8122
MPN: G9KA5003R

Available to back orderBack-order availability date - 13/11/2026
1+ £105.77
Price per unit Ex VAT
SPST (to be defined) 100A 58.5mm Panel Power Relay
Omron G9KA-1A-E-DC12 Relay High Power AC 12V SPST 150A 125VAC
Omron G9KA-1A-E-DC12 Relay High Power AC 12V SPST 150A 125VAC
Standard range
Order code: 15-4564
MPN: G9KA-1A-E-DC12

Order in multiples of 3


Despatched within 5 working days - 9 in stock
3+ £86.16
Price per unit Ex VAT
SPST (to be defined) 125V AC 150A 51mm 5W 115.2O Silver Alloy 0.2mO 54.5mm 85°C 40°C PCB Power Relay G9KA CQC Certificated, EN/IEC, TU¨V Certificated, UL Recognised 1 kV ac 60V dc 51mm Power Relay
Omron G9KA5006C G9KA-E AC High Power Relay Compact Design
Omron G9KA5006C G9KA-E AC High Power Relay Compact Design
Standard range
Order code: 15-4566
MPN: G9KA5006C

Order in multiples of 3


Despatched within 5 working days - 9 in stock
3+ £98.93
Price per unit Ex VAT
58.5mm Power Relay
Omron G9KA-1A DC24 Heavy Duty AC Relay High Power Handling
Omron G9KA-1A DC24 Heavy Duty AC Relay High Power Handling
Standard range
Order code: 15-4727
MPN: G9KA-1A DC24

Available to back orderBack-order availability date - 13/11/2026
1+ £69.20
Price per unit Ex VAT
24V DC 58.5mm Power Relay

Trustpilot