Omron G6SK-2G-DC3 SMD Relay 3V DC 2A 1 change-over 1pc Bag

Image Representative of Range

Omron G6SK-2G-DC3 SMD Relay 3V DC 2A 1 change-over 1pc Bag

MPN
G6SK-2G-DC3
Brand
Omron
EAN-13
2050007642589
Order Code
05-6666
Country of Origin
China
View Full Product Range (13)

Discontinued


The Omron G6SK-2G-DC3 is an SMD relay designed for use on printed circuit boards. It operates at 3 V DC and can handle currents up to 2 A with a single change-over contact. This mini relay is ideal for applications requiring reliable signal switching in compact electronic devices.
Type SMD relay
Input Voltage 200mW
Contact Configuration 1CO
Switching Current 2A
Connection SMD
Control Mode bi-stable, 2 coil
Engineering Part No G6SK2G3DC
Engineering Series No G6SZ
Packaging Type Bag

Trustpilot