Omron G6S-2F-DC5 Relay 5V DC 2A DPDT SMD 1 change-over 1 piece

Image Representative of Range

Omron G6S-2F-DC5 Relay 5V DC 2A DPDT SMD 1 change-over 1 piece

MPN
G6S-2F-DC5
Brand
Omron
EAN-13
2050007642091
Order Code
05-6662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 261 in stock

The Omron G6S-2F-DC5 is a compact SMT relay with dual pole double throw (DPDT) contacts.

It operates at a low profile, suitable for high-density mounting.

This relay is often employed in telecommunications and office automation equipment.

It features a coil voltage of 5V, ensuring efficient performance in compact electronic devices.


Type SMD relay
Input Voltage 140mW
Contact Configuration 1CO
Switching Current 2A
Connection SMD
Control Mode monostable, 1 coil
Engineering Part No G6S2F5DC
Engineering Series No G6SZ
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot