Omron G6KU-2P-Y DC24 Relay Ultra-Slim High-Density Low Power

MPN
G6K 6077R
Brand
Omron
Order Code
14-9122
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,423 in stock

Omron's G6KU-2P-Y DC24 relay, also known as G6K 6077R, is ultra-slim and designed for high-density mounting.

It features low power consumption and offers high switching performance.

This relay is typically used in communication equipment, office automation, and measurement devices.

Its compact size makes it ideal for applications requiring space efficiency and reliability.


Type Signal Relay
Coil Voltage 24V
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot