Omron G6KU-2P-Y-DC24 Low Signal Relay DPDT SMD 24VDC 1A

MPN
G6KU-2P-Y-DC24
Brand
Omron
Order Code
15-5599
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,423 in stock

The Omron G6KU-2P-Y-DC24 is a low signal relay with a double pole double throw (DPDT) configuration.

It operates at 24VDC and can handle a current of up to 1A.

This surface-mount device is compact and ideal for applications requiring signal switching or isolation.

Typical uses include telecommunications equipment and automation systems.


Type Signal Relay
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 1A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot