Omron G6KU-2F-Y-TR Relay Low Profile SMT Tape-N-Reel DC4.5V

MPN
G6K 6011F
Brand
Omron
Order Code
14-9069
Country of Origin
Japan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,800 in stock

The Omron G6K 6011F is a low-profile relay designed for surface mount technology (SMT) with a tape-and-reel packaging.

Operating at a DC4.5V, it is known for its compact design and efficiency.

It is ideal for use in telecommunications equipment, measurement devices, and industrial machinery.

The relay offers excellent performance with high reliability and a small footprint.


Type Signal Relay
Coil Voltage 4.5V
Contact Configuration 4PST
Switching Current 2A
Length 10.0mm
Width 6.5mm
Height 5.2 mm

Reviews

Be the first to submit a review

Trustpilot